
DRV401AIRGWR | |
|---|---|
DigiKey Part Number | 296-48530-2-ND - Tape & Reel (TR) 296-48530-1-ND - Cut Tape (CT) 296-48530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV401AIRGWR |
Description | IC SENSOR SIGNAL COND 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Logic Input Logic Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV401AIRGWR Models |
Category | Output Type Logic |
Manufacturer Texas Instruments | Current - Supply 6.8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Type Sensor Conditioner | Supplier Device Package 20-VQFN (5x5) |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.06000 | €5.06 |
| 10 | €3.87300 | €38.73 |
| 25 | €3.57680 | €89.42 |
| 100 | €3.25110 | €325.11 |
| 250 | €3.09592 | €773.98 |
| 500 | €3.00232 | €1,501.16 |
| 1.000 | €2.92531 | €2,925.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.74776 | €8,243.28 |
| Unit Price without VAT: | €5.06000 |
|---|---|
| Unit Price with VAT: | €6.07200 |

