
74ACT11000D | |
|---|---|
DigiKey Part Number | 296-4175-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11000D |
Description | IC GATE NAND 4CH 2-INP 16SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11000D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 10.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SOIC |
Number of Inputs 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT11000DR | Texas Instruments | 1.610 | 296-14295-1-ND | €1.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €1.90000 | €19.00 |
| 40 | €1.67325 | €66.93 |
| 120 | €1.54633 | €185.56 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.04800 |

