
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-02803 | |
|---|---|
DigiKey Part Number | 839-30-02803-ND |
Manufacturer | |
Manufacturer Product Number | 30-02803 |
Description | CBL 5CON 28AWG WHT BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 30-02803 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTSUS | 8544.49.3080 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Spool
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.530 | €1.48105 | €2,266.01 |
| Unit Price without VAT: | €1.48105 |
|---|---|
| Unit Price with VAT: | €1.77726 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 839-30-02803 |
| Manufacturer Standard Package | 153 |

