Parametric Equivalent

V2-15.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 1111-V2-15.0-0-FSP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V2-15.0-0-FSP-SM |
Description | HEAT SHRINK TUBING AND SLEEVES V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.618" (15.70mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.295" (7.49mm) |
Mfr | Recovered Wall Thickness 0.027" (0.69mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 164.0' (50.0m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.618" (15.70mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V2-15.0-0-FSP-SM | TE Connectivity Raychem Cable Protection | 0 | V2-15.0-0-FSP-SM-50-ND | €1.52118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.03175 | €1,625.40 |
| Unit Price without VAT: | €2.03175 |
|---|---|
| Unit Price with VAT: | €2.43810 |


