
QWB900 | |
|---|---|
DigiKey Part Number | QWB900-ND |
Manufacturer | |
Manufacturer Product Number | QWB900 |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 933MHz | |
Frequency Range | 896MHz ~ 970MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | €9.00585 | €369.24 |
| Unit Price without VAT: | €9.00585 |
|---|---|
| Unit Price with VAT: | €10.80702 |

