
RT-375-1-1/2-X-SP | |
|---|---|
DigiKey Part Number | RT-375-1-1/2-X-SP-250-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1-1/2-X-SP |
Description | HEATSHRINK 1-1/2" X 250' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 250.0' (76.2m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |


