
RP-4800-NO.8-0-SP | |
|---|---|
DigiKey Part Number | RP-4800-NO.8-0-SP-100-ND |
Manufacturer | |
Manufacturer Product Number | RP-4800-NO.8-0-SP |
Description | HEATSHRINK 3.752" X 100' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.752" (95.30mm) 4 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.930" (23.62mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.752" (95.30mm) | Base Product Number |

