
BATTU-25.4/12.7-A1-0-51MM | |
|---|---|
DigiKey Part Number | BATTU-25.4/12.7-A1-0-51MM-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-25.4/12.7-A1-0-51MM |
Description | HEATSHRINK 1" X 0.167' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black 0.167' (51.00mm, 2.01") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.075" (1.91mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.167' (51.00mm, 2.01") | Shelf Life 36 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 5 | €0.69600 | €3.48 |
| 10 | €0.64000 | €6.40 |
| 20 | €0.58800 | €11.76 |
| 50 | €0.52660 | €26.33 |
| 100 | €0.48430 | €48.43 |
| 250 | €0.43360 | €108.40 |
| 500 | €0.42942 | €214.71 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |


