
CRGCQ1206J22R | |
|---|---|
DigiKey Part Number | A130167TR-ND - Tape & Reel (TR) A130167CT-ND - Cut Tape (CT) A130167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J22R |
Description | RES 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J22R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01920 | €1.92 |
| 250 | €0.01532 | €3.83 |
| 500 | €0.01310 | €6.55 |
| 1.000 | €0.01135 | €11.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00858 | €42.90 |
| 10.000 | €0.00777 | €77.70 |
| 15.000 | €0.00738 | €110.70 |
| 25.000 | €0.00696 | €174.00 |
| 35.000 | €0.00672 | €235.20 |
| 50.000 | €0.00649 | €324.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

