New at DigiKey
Image for M3284-00000E-250BG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3284-00000E-250BG

DigiKey Part Number
223-M3284-00000E-250BG-ND
Manufacturer
Manufacturer Product Number
M3284-00000E-250BG
Description
PRESS XDCR M3284-00000E-250BG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3625.94PSI (25000kPa) Gauge Male - 1/4" (6.35mm) BSPT 1 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1 V ~ 5 V
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.25%
Series
Voltage - Supply
8V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) BSPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation, Medical Ventilation
Features
Amplified Output, Temperature Compensated
Pressure Type
Gauge
Maximum Pressure
7251.89PSI (50000kPa)
Operating Pressure
3625.94PSI (25000kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€62.72000€2,508.80
Manufacturers Standard Package
Unit Price without VAT:€62.72000
Unit Price with VAT:€75.26400