




1SNK706211R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706211R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706211R0000 |
Description | ZK4-D1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706211R0000 Models |
Category | Current - IEC 32 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.81130 | €1,905.65 |
| Unit Price without VAT: | €3.81130 |
|---|---|
| Unit Price with VAT: | €4.57356 |

