cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-30/15-0-35MM

DigiKey Part Number
17-HFT5000-30/15-0-35MM-ND
Manufacturer
Manufacturer Product Number
HFT5000-30/15-0-35MM
Description
HFT5000-30/15-0-35MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Shrinkage Ratio
2 to 1
Length
1.378" (35.00mm)
Diameter - Inner, Recovered
0.59" (15.0mm)
Diameter - Inner, Supplied
1.18" (30.0mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.000€0.09048€180.96
Manufacturers Standard Package
Unit Price without VAT:€0.09048
Unit Price with VAT:€0.10858