Direct

962885-1 | |
|---|---|
DigiKey Part Number | A105237TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962885-1 |
Description | CONN SOCKET 20-23AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962885-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-23 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-962885-1 | TE Connectivity AMP Connectors | 35.597 | A128906CT-ND | €0.09000 | Direct |









