746790-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 126
Unit Price: €31.65000
Datasheet

Similar


3M
In Stock: 0
Unit Price: €33.24000
Datasheet
50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

746790-1

DigiKey Part Number
AMR50G-ND
Manufacturer
Manufacturer Product Number
746790-1
Description
CONN D-SUB PLUG 50POS IDC
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
IDC, Ribbon Cable
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Current Rating (Amps)
1.25A
Connector Type
Plug, Male Pins
Features
Feed Through, Grounding Indents
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
5 (DD, D)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658607-1TE Connectivity AMP Connectors126AMR50B-ND€31.65000Direct
8250-60053M019-8250-6005-ND€33.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes