Similar
Similar
Similar
Similar
Similar
Similar
Similar

555153-6 | |
|---|---|
DigiKey Part Number | A29103-ND |
Manufacturer | |
Manufacturer Product Number | 555153-6 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5555153-6 | TE Connectivity AMP Connectors | 957 | A31439-ND | €2.03000 | Direct |
| 0432028917 | Molex | 142 | WM24228-ND | €3.45000 | Similar |
| RJE031880120 | Amphenol CS (Commercial Products) | 0 | RJE031880120-ND | €0.59605 | Similar |
| RJE031880220 | Amphenol CS (Commercial Products) | 0 | RJE031880220-ND | €0.61660 | Similar |
| RJE031880320 | Amphenol CS (Commercial Products) | 0 | RJE031880320-ND | €0.63688 | Similar |





