



3-2299782-2 | |
|---|---|
DigiKey Part Number | A145037-ND |
Manufacturer | |
Manufacturer Product Number | 3-2299782-2 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-2299782-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Green |
Part Status Active | Features IP67/IP69K |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.68000 | €6.68 |
| 10 | €5.67700 | €56.77 |
| Unit Price without VAT: | €6.68000 |
|---|---|
| Unit Price with VAT: | €8.01600 |


