
1SNA115185R0500 | |
|---|---|
DigiKey Part Number | 17-1SNA115185R0500-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115185R0500 |
Description | M4/6.DE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Current - IEC 26 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Color Gray |
Disconnect Type Open | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Stripping Length 8.5mm |
Terminal - Width 6.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.56480 | €528.24 |
| Unit Price without VAT: | €10.56480 |
|---|---|
| Unit Price with VAT: | €12.67776 |

