
130519 | |
|---|---|
DigiKey Part Number | 130519-ND |
Manufacturer | |
Manufacturer Product Number | 130519 |
Description | CONN SPADE TERM 16-22AWG M4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | M4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 130519 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size M4 Stud | Length - Ring Center to Termination 0.248" (6.30mm) |
Width - Outer Edges 0.280" (7.11mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.591" (15.00mm) | Tongue Inside Opening 0.169" (4.29mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130515 | TE Connectivity AMP Connectors | 0 | 17-130515-ND | €0.12423 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.35199 | €7,039.80 |
| Unit Price without VAT: | €0.35199 |
|---|---|
| Unit Price with VAT: | €0.42239 |






