
130515 | |
|---|---|
DigiKey Part Number | 17-130515-ND |
Manufacturer | |
Manufacturer Product Number | 130515 |
Description | BUDG 22-16 SPADE M4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | M4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.059" (1.50mm) |
Stud/Tab Size M4 Stud | Length - Ring Center to Termination 0.248" (6.30mm) |
Width - Outer Edges 0.280" (7.11mm) | Length - Termination 0.248" (6.30mm) |
Length - Overall 0.594" (15.10mm) | Tongue Inside Opening 0.169" (4.29mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130519 | TE Connectivity AMP Connectors | 0 | 130519-ND | €0.35199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12423 | €1,242.30 |
| Unit Price without VAT: | €0.12423 |
|---|---|
| Unit Price with VAT: | €0.14908 |


