
S02-04-W1-24-9-100 | |
|---|---|
DigiKey Part Number | 844-S02-04-W1-24-9-100-ND |
Manufacturer | |
Manufacturer Product Number | S02-04-W1-24-9-100 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €2.60282 | €13,014.10 |
| Unit Price without VAT: | €2.60282 |
|---|---|
| Unit Price with VAT: | €3.12338 |

