



JMGACD-5MW | |
|---|---|
DigiKey Part Number | 1122-1075-ND |
Manufacturer | |
Manufacturer Product Number | JMGACD-5MW |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Must Operate Voltage 2.7 VDC |
Series | Must Release Voltage 0.22 VDC |
Packaging Bulk | Operate Time 2 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 5VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/18 |
Coil Current 100 mA | Coil Resistance 50 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGAC-5MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGAC-5MW-ND | €65.50800 | Parametric Equivalent |
| JMGAC-5MW | TE Connectivity | 0 | 1111-JMGAC-5MW-ND | €88.85000 | Parametric Equivalent |
| JMGACD-5MW | TE Connectivity | 0 | 1111-JMGACD-5MW-ND | €102.04840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €75.24240 | €3,762.12 |
| Unit Price without VAT: | €75.24240 |
|---|---|
| Unit Price with VAT: | €90.29088 |




