
CP2963-000 | |
|---|---|
DigiKey Part Number | CP2963-000-ND |
Manufacturer | |
Manufacturer Product Number | CP2963-000 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.520" (38.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.740" (18.80mm) |
Packaging Bulk | Small Diameter Supplied 0.760" (19.30mm) |
Part Status Active | Small Diameter Recovered 0.380" (9.65mm) |
Type Boot, Transition - Breakout, 3:1 | Large Recovered Length 2.420" (61.47mm) |
Shell Size - Insert 34 | Small Recovered Length 2.900" (73.66mm) |
Color Black | Total Length Recovered 5.320" (135.13mm) |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €64.23816 | €8,029.77 |
| Unit Price without VAT: | €64.23816 |
|---|---|
| Unit Price with VAT: | €77.08579 |

