Image for 861753-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861753-1

DigiKey Part Number
861753-1-ND
Manufacturer
Manufacturer Product Number
861753-1
Description
CONN LGH RCPT 1POS CIRC STR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Position Connector LGH Receptacle Circular Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
861753-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Shape
Circular
Packaging
Bulk
Barrel Depth
1.00" (25.40mm)
Part Status
Active
Voltage
20kVDC
Style
LGH
Mounting Type
Free Hanging (In-Line)
Connector Type
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€28.89930€5,779.86
Unit Price without VAT:€28.89930
Unit Price with VAT:€34.67916