
7824E0422-9X | |
|---|---|
DigiKey Part Number | A132406-500-ND |
Manufacturer | |
Manufacturer Product Number | 7824E0422-9X |
Description | CABLE TWINAXIAL 24AWG 500' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 500.0' (152.40m) 78 Ohms |
Datasheet | Datasheet |
Category | Impedance 78 Ohms |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 500.0' (152.40m) |
Series | Jacket Color White |
Packaging Spool | Conductor Material Copper, Silver Coated |
Part Status Discontinued at DigiKey | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Twinaxial | Dielectric Diameter 0.047" (1.19mm) |
Wire Gauge 24 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 74.0 |
Jacket (Insulation) Diameter 0.135" (3.43mm) | Base Product Number |
Shield Type Braid |






