Image for 562A043-25/42-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562A043-25/42-0

DigiKey Part Number
562A043-25/42-0-ND
Manufacturer
Manufacturer Product Number
562A043-25/42-0
Description
HEATSHRINK BOOT BRKOUT 4:1 SZ43
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 4:1 Black 43
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.060" (26.92mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.510" (12.95mm)
Series
Small Diameter Supplied
0.520" (13.21mm)
Packaging
Bulk
Small Diameter Recovered
0.270" (6.86mm)
Part Status
Obsolete
Large Recovered Length
2.040" (51.82mm)
Type
Boot, Transition - Breakout, 4:1
Small Recovered Length
1.770" (44.96mm)
Shell Size - Insert
43
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Fluid Resistant
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.