2 Conductor Multi-Conductor Cable White 26 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1121-26-0/9-9

DigiKey Part Number
A132391-500-ND
Manufacturer
Manufacturer Product Number
55A1121-26-0/9-9
Description
CABLE 2CON 26AWG WHT SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-65°C ~ 150°C
Number of Conductors
2
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Conductor Strand
19/38
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.097" (2.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2CON 26AWG WHT SHLD FEET
In-Stock: 6362
Unit Price: €7.45000
CABLE 2COND 26AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: