Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1617784-5 | |
|---|---|
DigiKey Part Number | 4-1617784-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617784-5 |
Description | FCA-210-1030L=M83536/10-030L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 32 VAC |
Part Status Active | Must Release Voltage 2.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 52.2 mA | Coil Resistance 920 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617788-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-8-ND | €220.87700 | Parametric Equivalent |
| 2-1617749-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617749-8-ND | €235.00500 | Parametric Equivalent |
| 2-1617788-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617788-1-ND | €220.87700 | Parametric Equivalent |
| 2-1617788-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617788-2-ND | €217.96923 | Parametric Equivalent |
| 2-1617788-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617788-3-ND | €220.87700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €237.17800 | €2,371.78 |
| Unit Price without VAT: | €237.17800 |
|---|---|
| Unit Price with VAT: | €284.61360 |


