
381A301-51/86-0-CS6176 | |
|---|---|
DigiKey Part Number | 381A301-51/86-0-CS6176-ND |
Manufacturer | |
Manufacturer Product Number | 381A301-51/86-0-CS6176 |
Description | HEATSHRINK BOOT BRKOUT Y SZ1 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1 |
Category | Large Diameter Supplied 0.780" (19.81mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.260" (6.60mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 1.600" (40.64mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 1.600" (40.64mm) |
Shell Size - Insert 1 | Shelf Life 15 Months |
Features Adhesive Coating | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material EPB, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €49.94553 | €7,491.83 |
| Unit Price without VAT: | €49.94553 |
|---|---|
| Unit Price with VAT: | €59.93464 |

