8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102351-4

DigiKey Part Number
2266-2102351-4-ND
Manufacturer
Manufacturer Product Number
2102351-4
Description
CONN RCPT MALE 8POS SOLDER
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
2102351-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Black Zinc Nickel
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Shell Size - Insert
8
Voltage Rating
500VAC
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 170°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Beryllium Copper
Termination
Solder
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Marine, Military
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.