MFR Recommended
Similar
Similar
Similar



LTF5022T-4R7N2R0-D | |
|---|---|
DigiKey Part Number | 445-16227-2-ND - Tape & Reel (TR) 445-16227-1-ND - Cut Tape (CT) 445-16227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF5022T-4R7N2R0-D |
Description | FIXED IND 4.7UH 2.18A 74 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.18 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF5022T-4R7N2R0-D Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 74mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-4R7M-D | TDK | 15.204 | 445-BCL322520RT-4R7M-DCT-ND | €1.16000 | MFR Recommended |
| CLF5030NIT-470M-D | TDK | 7.840 | 445-174703-1-ND | €0.66000 | Similar |
| SD25-4R7-R | Eaton - Electronics Division | 4.932 | 513-1800-1-ND | €2.19000 | Similar |
| SRU8028-4R7Y | Bourns Inc. | 14.695 | 118-SRU8028-4R7YCT-ND | €0.68000 | Similar |





