
FA28C0G2E681JNU06 | |
|---|---|
DigiKey Part Number | 445-180765-1-ND - Cut Tape (CT) 445-180765-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E681JNU06 |
Description | CAP CER 680PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E681JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J681JNU06 | TDK | 790 | 445-180671-1-ND | €0.38000 | Upgrade |
| FA28C0G2E681JNU00 | TDK | 662 | 445-181205-ND | €0.34000 | Parametric Equivalent |
| RHS7J2H681J2M2H01A | Murata Electronics | 1.066 | 490-17416-1-ND | €0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20900 | €2.09 |
| 50 | €0.15420 | €7.71 |
| 100 | €0.13750 | €13.75 |
| 500 | €0.10934 | €54.67 |
| 1.000 | €0.10062 | €100.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09079 | €181.58 |
| 4.000 | €0.08507 | €340.28 |
| 6.000 | €0.08221 | €493.26 |
| 10.000 | €0.07904 | €790.40 |
| 14.000 | €0.07718 | €1,080.52 |
| 20.000 | €0.07540 | €1,508.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

