3.3 µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead

CKG57NX7T2E335M500JJ

DigiKey Part Number
445-10514-2-ND - Tape & Reel (TR)
445-10514-1-ND - Cut Tape (CT)
445-10514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7T2E335M500JJ
Description
CAP CER 3.3UF 250V X7T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7T2E335M500JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Stacked SMD, 2 J-Lead
Tolerance
±20%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.54000€4.54
10€3.28600€32.86
50€2.78660€139.33
100€2.63220€263.22
500€2.37098€1,185.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.22463€2,224.63
2.000€2.15990€4,319.80
3.000€2.12744€6,382.32
Manufacturers Standard Package
Unit Price without VAT:€4.54000
Unit Price with VAT:€5.44800