

CGJ5H4C0G2H562J115AA | |
|---|---|
DigiKey Part Number | 445-9251-2-ND - Tape & Reel (TR) 445-9251-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H4C0G2H562J115AA |
Description | CAP CER 5600PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H4C0G2H562J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2J562J115AA | TDK | 1.435 | 445-9107-1-ND | €0.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.86800 | €8.68 |
| 50 | €0.69140 | €34.57 |
| 100 | €0.63710 | €63.71 |
| 500 | €0.54518 | €272.59 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

