Similar


CGB3B1X6S0G475K055AC | |
|---|---|
DigiKey Part Number | 445-7450-2-ND - Tape & Reel (TR) 445-7450-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B1X6S0G475K055AC |
Description | CAP CER 4.7UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B1X6S0G475K055AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX6S4BB475 | YAGEO | 3.690 | 13-CC0603KRX6S4BB475CT-ND | €0.19000 | Similar |


