
CGA3E2X8R1H473K080AD | |
|---|---|
DigiKey Part Number | 445-8821-2-ND - Tape & Reel (TR) 445-8821-1-ND - Cut Tape (CT) 445-8821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H473K080AD |
Description | CAP CER 0.047UF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H473K080AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11600 | €1.16 |
| 50 | €0.08300 | €4.15 |
| 100 | €0.07290 | €7.29 |
| 500 | €0.05606 | €28.03 |
| 1.000 | €0.05087 | €50.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04187 | €167.48 |
| 8.000 | €0.03907 | €312.56 |
| 12.000 | €0.03766 | €451.92 |
| 20.000 | €0.03611 | €722.20 |
| 28.000 | €0.03520 | €985.60 |
| 40.000 | €0.03433 | €1,373.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

