0.068 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B3X5R1H683K050BB

DigiKey Part Number
445-12211-2-ND - Tape & Reel (TR)
445-12211-1-ND - Cut Tape (CT)
445-12211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1H683K050BB
Description
CAP CER 0.068UF 50V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1H683K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H683K050BBTDK169.467445-6898-1-ND€0.39000Upgrade
GCM155R71H683KE02DMurata Electronics129.574490-14516-1-ND€0.33000Upgrade
In-Stock: 9.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06400€0.64
50€0.04480€2.24
100€0.03880€3.88
500€0.02882€14.41
1.000€0.02578€25.78
2.500€0.02257€56.42
5.000€0.02065€103.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01852€185.20
20.000€0.01725€345.00
30.000€0.01662€498.60
50.000€0.01591€795.50
70.000€0.01550€1,085.00
100.000€0.01511€1,511.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200