

C5750X7S3A223K160KA | |
|---|---|
DigiKey Part Number | 445-7873-2-ND - Tape & Reel (TR) 445-7873-1-ND - Cut Tape (CT) 445-7873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3A223K160KA |
Description | CAP CER 0.022UF 1KV X7S 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3A223K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750C0G3A223J280KC | TDK | 2.397 | 445-174785-1-ND | €2.86000 | Similar |
| C2220C223KGRACTU | KEMET | 2.807 | 399-C2220C223KGRACTUCT-ND | €1.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.52600 | €15.26 |
| 50 | €1.24900 | €62.45 |
| 100 | €1.16340 | €116.34 |
| 500 | €1.01878 | €509.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.94614 | €946.14 |
| 2.000 | €0.91031 | €1,820.62 |
| 3.000 | €0.89236 | €2,677.08 |
| 5.000 | €0.87246 | €4,362.30 |
| 7.000 | €0.86082 | €6,025.74 |
| 10.000 | €0.84963 | €8,496.30 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.67600 |



