4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2A475K230KA

DigiKey Part Number
445-4526-2-ND - Tape & Reel (TR)
445-4526-1-ND - Cut Tape (CT)
445-4526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2A475K230KA
Description
CAP CER 4.7UF 100V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2A475K230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22201C475KAT2AKYOCERA AVX12.224478-22201C475KAT2ACT-ND€1.31000Direct
22201C475KAT4AKYOCERA AVX9.391478-22201C475KAT4ACT-ND€1.31000Direct
LD201C475KAB2AKYOCERA AVX1.068478-LD201C475KAB2ACT-ND€7.67000Direct
In-Stock: 30.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.94000€1.94
10€1.31400€13.14
50€1.06780€53.39
100€0.99170€99.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.83842€419.21
1.000€0.79974€799.74
1.500€0.78036€1,170.54
2.500€0.75888€1,897.20
3.500€0.74632€2,612.12
5.000€0.73424€3,671.20
Manufacturers Standard Package
Unit Price without VAT:€1.94000
Unit Price with VAT:€2.32800