Direct
Upgrade
Upgrade
Upgrade
Upgrade


C3216X6S0G476M160AC | |
|---|---|
DigiKey Part Number | 445-14745-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216X6S0G476M160AC |
Description | CAP CER 47UF 4V X6S 1206 |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S0G476M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S0J476M160AB | TDK | 21.881 | 445-6011-1-ND | €0.71000 | Direct |
| C3216X6S1A476M160AC | TDK | 32.046 | 445-6010-1-ND | €0.76000 | Upgrade |
| C3216X7S0G476M160AB | TDK | 1.026 | 445-8038-1-ND | €0.71000 | Upgrade |
| C3216X7S0J476M160AC | TDK | 71.335 | 445-8037-1-ND | €0.63000 | Upgrade |
| JMK316AC6476ML-T | Taiyo Yuden | 19.795 | 587-5872-1-ND | €0.32000 | Upgrade |



