4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2E472K115AA

DigiKey Part Number
445-14619-2-ND - Tape & Reel (TR)
445-14619-1-ND - Cut Tape (CT)
445-14619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2E472K115AA
Description
CAP CER 4700PF 250V C0G 1206
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2E472K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E472J115AATDK53.549445-2333-1-ND€0.29000Direct
C3216C0G2J472J085AATDK41.112445-14643-1-ND€0.34000Upgrade
C3216C0G2J472K085AATDK399445-14644-1-ND€0.41000Upgrade
C3216NP02J472J085AATDK8.816445-172531-1-ND€0.42000Upgrade
C3216X7R2J472K115AATDK92.260445-2290-1-ND€0.21000Similar
In-Stock: 1.700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17300€1.73
50€0.12620€6.31
100€0.11190€11.19
500€0.08806€44.03
1.000€0.08070€80.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.07251€145.02
4.000€0.06766€270.64
6.000€0.06524€391.44
10.000€0.06255€625.50
14.000€0.06098€853.72
20.000€0.05947€1,189.40
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800