

C1608X6S1V684K080AB | |
|---|---|
DigiKey Part Number | 445-14229-2-ND - Tape & Reel (TR) 445-14229-1-ND - Cut Tape (CT) 445-14229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V684K080AB |
Description | CAP CER 0.68UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V684K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H684K080AC | TDK | 19.430 | 445-14223-1-ND | €0.21000 | Upgrade |
| C1608X7R1V684K080AC | TDK | 1.380 | 445-14241-1-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08720 | €4.36 |
| 100 | €0.07670 | €7.67 |
| 500 | €0.05922 | €29.61 |
| 1.000 | €0.05381 | €53.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04440 | €177.60 |
| 8.000 | €0.04148 | €331.84 |
| 12.000 | €0.04002 | €480.24 |
| 20.000 | €0.03840 | €768.00 |
| 28.000 | €0.03745 | €1,048.60 |
| 40.000 | €0.03654 | €1,461.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

