7 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A070D080AA

DigiKey Part Number
445-11113-2-ND - Tape & Reel (TR)
445-11113-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2A070D080AA
Description
CAP CER 7PF 100V CH 0603
Customer Reference
Detailed Description
7 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A070D080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A070D080AATDK86445-13999-1-ND€0.12000Similar
C1608NP02A070D080AATDK1.091445-14101-1-ND€0.16000Similar
06031A7R0CAT2AKYOCERA AVX006031A7R0CAT2A-ND€0.03032Upgrade
06031A7R0DAT2AKYOCERA AVX006031A7R0DAT2A-ND€0.02694Upgrade
In-Stock: 2.918
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06600€0.66
50€0.04620€2.31
100€0.04020€4.02
500€0.02998€14.99
1.000€0.02687€26.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02100€84.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400