

C1608CH2A070D080AA | |
|---|---|
DigiKey Part Number | 445-11113-2-ND - Tape & Reel (TR) 445-11113-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A070D080AA |
Description | CAP CER 7PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A070D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A070D080AA | TDK | 86 | 445-13999-1-ND | €0.12000 | Similar |
| C1608NP02A070D080AA | TDK | 1.091 | 445-14101-1-ND | €0.16000 | Similar |
| 06031A7R0CAT2A | KYOCERA AVX | 0 | 06031A7R0CAT2A-ND | €0.03032 | Upgrade |
| 06031A7R0DAT2A | KYOCERA AVX | 0 | 06031A7R0DAT2A-ND | €0.02694 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04020 | €4.02 |
| 500 | €0.02998 | €14.99 |
| 1.000 | €0.02687 | €26.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02100 | €84.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

