0.15 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
C Series 0402

C1005X7R1C154M050BC

DigiKey Part Number
445-5935-2-ND - Tape & Reel (TR)
445-5935-1-ND - Cut Tape (CT)
445-5935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C154M050BC
Description
CAP CER 0.15UF 16V X7R 0402
Customer Reference
Detailed Description
0.15 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C154M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1C154K050BCTDK125.354445-5934-1-ND€0.11000Upgrade
C1005X7R1E154K050BBTDK21.559445-C1005X7R1E154K050BBCT-ND€0.12000Upgrade
GRM155R71C154KA12DMurata Electronics0490-5955-1-ND€0.08000Upgrade
In-Stock: 28.009
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05900€0.59
50€0.04160€2.08
100€0.03600€3.60
500€0.02674€13.37
1.000€0.02388€23.88
2.500€0.02086€52.15
5.000€0.01905€95.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01706€170.60
20.000€0.01587€317.40
30.000€0.01527€458.10
50.000€0.01461€730.50
70.000€0.01422€995.40
100.000€0.01385€1,385.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200