

C1005X6S1C154K050BB | |
|---|---|
DigiKey Part Number | 445-13895-2-ND - Tape & Reel (TR) 445-13895-1-ND - Cut Tape (CT) 445-13895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C154K050BB |
Description | CAP CER 0.15UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C154K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1E154K050BC | TDK | 18.290 | 445-13903-1-ND | €0.12000 | Upgrade |
| C1005X7R1C154K050BC | TDK | 125.354 | 445-5934-1-ND | €0.11000 | Upgrade |
| C1005X7R1E154K050BB | TDK | 21.559 | 445-C1005X7R1E154K050BBCT-ND | €0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04160 | €2.08 |
| 100 | €0.03600 | €3.60 |
| 500 | €0.02674 | €13.37 |
| 1.000 | €0.02388 | €23.88 |
| 2.500 | €0.02086 | €52.15 |
| 5.000 | €0.01905 | €95.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01706 | €170.60 |
| 20.000 | €0.01587 | €317.40 |
| 30.000 | €0.01527 | €458.10 |
| 50.000 | €0.01461 | €730.50 |
| 70.000 | €0.01422 | €995.40 |
| 100.000 | €0.01385 | €1,385.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

