

C0603X7S1A104M030BC | |
|---|---|
DigiKey Part Number | 445-9018-2-ND - Tape & Reel (TR) 445-9018-1-ND - Cut Tape (CT) 445-9018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S1A104M030BC |
Description | CAP CER 0.1UF 10V X7S 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S1A104M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7S1A104K030BC | TDK | 385.921 | 445-9051-1-ND | €0.08000 | Upgrade |
| GRM033C71C104ME14D | Murata Electronics | 0 | 490-10388-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02500 | €2.50 |
| 500 | €0.01822 | €9.11 |
| 1.000 | €0.01612 | €16.12 |
| 2.500 | €0.01393 | €34.82 |
| 5.000 | €0.01261 | €63.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01067 | €160.05 |
| 30.000 | €0.00989 | €296.70 |
| 45.000 | €0.00951 | €427.95 |
| 75.000 | €0.00908 | €681.00 |
| 105.000 | €0.00883 | €927.15 |
| 150.000 | €0.00859 | €1,288.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

