

C0603X7S0J154K030BC | |
|---|---|
DigiKey Part Number | 445-9063-2-ND - Tape & Reel (TR) 445-9063-1-ND - Cut Tape (CT) 445-9063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S0J154K030BC |
Description | CAP CER 0.15UF 6.3V X7S 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S0J154K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C80J104KE15D | Murata Electronics | 316.359 | 490-10390-1-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 50 | €0.05600 | €2.80 |
| 100 | €0.04900 | €4.90 |
| 500 | €0.03686 | €18.43 |
| 1.000 | €0.03315 | €33.15 |
| 2.500 | €0.02923 | €73.08 |
| 5.000 | €0.02688 | €134.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02329 | €349.35 |
| 30.000 | €0.02191 | €657.30 |
| 45.000 | €0.02122 | €954.90 |
| 75.000 | €0.02046 | €1,534.50 |
| 105.000 | €0.02001 | €2,101.05 |
| 150.000 | €0.01958 | €2,937.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

