0.15 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S0J154K030BC

DigiKey Part Number
445-13694-2-ND - Tape & Reel (TR)
445-13694-1-ND - Cut Tape (CT)
445-13694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S0J154K030BC
Description
CAP CER 0.15UF 6.3V X6S 0201
Customer Reference
Detailed Description
0.15 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0J154K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1A154K030BCTDK47.634445-13702-1-ND€0.16000Upgrade
C0603X7S0J154K030BCTDK72.159445-9063-1-ND€0.14000Upgrade
GRM033C80J104KE15DMurata Electronics316.359490-10390-1-ND€0.08000Similar
In-Stock: 44.537
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06800€0.68
50€0.04760€2.38
100€0.04130€4.13
500€0.03086€15.43
1.000€0.02766€27.66
2.500€0.02426€60.65
5.000€0.02223€111.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01915€287.25
30.000€0.01795€538.50
45.000€0.01736€781.20
75.000€0.01669€1,251.75
105.000€0.01630€1,711.50
150.000€0.01593€2,389.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400