

C0402C0G1C120J020BC | |
|---|---|
DigiKey Part Number | 445-5485-2-ND - Tape & Reel (TR) 445-5485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C120J020BC |
Description | CAP CER 12PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C120J020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA120JAT2A | KYOCERA AVX | 16.089 | 478-KGM02ACG1C120JHCT-ND | €0.08000 | Direct |
| GRM0225C1C120JA03L | Murata Electronics | 12.966 | 490-GRM0225C1C120JA03LCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09500 | €0.95 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.05920 | €5.92 |
| 500 | €0.04510 | €22.55 |
| 1.000 | €0.04076 | €40.76 |
| 2.500 | €0.03576 | €89.40 |
| 5.000 | €0.03344 | €167.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02760 | €552.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

