4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43713A5478M000

DigiKey Part Number
495-B43713A5478M000-ND
Manufacturer
Manufacturer Product Number
B43713A5478M000
Description
CAP ALUM 4700UF 20% 450V SCREW
Customer Reference
Detailed Description
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
16.2 A @ 100 Hz
Part Status
Active
Impedance
40 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.027" Dia (76.90mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.677" (144.20mm)
ESR (Equivalent Series Resistance)
26mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€121.99000€121.99
16€102.77688€1,644.43
Manufacturers Standard Package
Unit Price without VAT:€121.99000
Unit Price with VAT:€146.38800